RS PRO Panel Mount LEDs, White Panel Mount Indicator, 8 mm, Wire Termination, IP67 3.3V
- RS Stock No.:
- 220-8930
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€23.87
(exc. VAT)
€29.36
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.87 | - |
| 5 - 9 | €21.45 | 10% |
| 10 - 24 | €20.84 | 12% |
| 25 + | €19.80 | 17% |
*price indicative
- RS Stock No.:
- 220-8930
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LEDs | |
| LED Colour | White | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Viewing Angle | 100 ° | |
| Minimum Supply Voltage | 1.8V | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 3.3V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 500mcd | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LEDs | ||
LED Colour White | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Viewing Angle 100 ° | ||
Minimum Supply Voltage 1.8V | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 3.3V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 500mcd | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO 8mm Panel Mount LED Indicators
From RS PRO, comes a range of high-quality Panel Mount LED bulb Indicators. Manufactured for illumination in confined spaces, these RS Pro LED bulbs are a great choice with all models highly reliable and of excellent quality. With 5 mm coloured diffused epoxy lens or 5 mm water clear options and the choice of prominent, recessed and flush bezel styles RS PRO have got you covered for all sorts of applications. With IP67 sealing these LED indicators are protected from water and dust and dirt ingress. Plated brass bezel finished in bright chrome, black or satin grey and moulded polycarbonate rear body makes the indicators long-lasting and hard-wearing.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and Benefits
Applications
LED indicator bulbs are used in a wide range of applications such as;
Phone voicemail systems
Automotive
Vending machine & kiosks
Industrial
Related links
- RS PRO Panel Mount LEDs 8 mm IP67 12V dc
- RS PRO Panel Mount LEDs 8 mm IP67 24V dc
- RS PRO Panel Mount LEDs 8 mm IP67 28V dc
- RS PRO Panel Mount LEDs 8 mm IP67 6V dc
- RS PRO Panel Mount LEDs 8 mm IP67 3.3V
- RS PRO Panel Mount LEDs 8 mm IP67 3.3V
- RS PRO Panel Mount LEDs 8 mm IP67 3.3V
- RS PRO Panel Mount LEDs 8 mm IP67 3.3V
