Oxley LED, Green Indicator STR/LH/10 Series Series, 10 mm, Flying Lead Termination, IP68
- RS Stock No.:
- 228-7950
- Mfr. Part No.:
- STR/LH10/230/FL30/YW
- Manufacturer:
- Oxley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-7950
- Mfr. Part No.:
- STR/LH10/230/FL30/YW
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| Terminal Type | Flying Lead | |
| LED Colour | Green | |
| IP Rating | IP68 | |
| Mount Hole Size | 10 mm | |
| Standards/Approvals | IP68, RoHS | |
| Series | STR/LH/10 Series | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
Terminal Type Flying Lead | ||
LED Colour Green | ||
IP Rating IP68 | ||
Mount Hole Size 10 mm | ||
Standards/Approvals IP68, RoHS | ||
Series STR/LH/10 Series | ||
The Oxley STR/LH10 series of yellow indicator 10mm of mounting hole. It has a 230Vdc operational voltage and flying lead termination.
10mm mounting
60° or 100° viewing angle
IP68 sealed
Glass and metal construction
-40°C to +85°C operating temp
-55°C to +100°C storage temp
Related links
- Oxley LED 10 mm IP68
- Oxley LED 10 mm IP68
- Oxley LED 8 mm IP68
- Oxley LED 8 mm IP67
- Oxley LED Indicator STRLH10 Series Wire Termination, IP68 230V dc
- Oxley LED 8 mm IP68
- Oxley LED Indicator STR501/LH/8 Series Series Flying Lead Termination, IP68
- Oxley Yellow Panel Mount Indicator Lead Wire Termination Prominent
