Oxley OXL/CLH/63 Series Panel LED, IP66
- RS Stock No.:
- 232-1966
- Mfr. Part No.:
- OXL/CLH/63/24/FL30/H/GN
- Manufacturer:
- Oxley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-1966
- Mfr. Part No.:
- OXL/CLH/63/24/FL30/H/GN
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel LED | |
| IP Rating | IP66 | |
| Bezel Colour | Silver | |
| Standards/Approvals | RoHS | |
| Series | OXL/CLH/63 | |
| Mount Hole Size | 6.35 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel LED | ||
IP Rating IP66 | ||
Bezel Colour Silver | ||
Standards/Approvals RoHS | ||
Series OXL/CLH/63 | ||
Mount Hole Size 6.35 mm | ||
The Oxley OXL/CLH/63 series LED indicators are 8.1mm panel LED with green coloured polycarbonate lens designed specifically to meet the needs of the commercial market sector. Oxley OXL/CLH/63 series panel lamps ensure high reliability with MTBF in excess of 90,000 hours and provides wide viewing angle of 80° or 100° combines optical performance with Terminal and voltage options.
6.35mm mounting
-40°C to +85°C operating and storage temp
1Nm Mounting Torque
Flying Leads Copper wire terminations
Related links
- Oxley OXL/CLH/63 Series Panel LED IP66, 6.35 mm
- Oxley OXL/CLH/63 Series Panel LED, IP66
- Oxley OXL/CLH/80 Series Green Panel LED Lead Wire Termination IP66
- Oxley OXL/CLH/63 Series Series Panel Mount Indicator, IP66
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 24V ac 15 mA 6.4 mm
- Oxley OXL/CLH/80 Series Panel LED IP67, 8 mm
- Oxley OXL/CLH/80/AC Series Series Flying Lead Termination 8 mm
- Oxley Panel LED, IP67
