Oxley LED Panel LED OXL/CLH/80 Series, 8 mm, Wire Termination, IP67 12V ac
- RS Stock No.:
- 232-1986
- Mfr. Part No.:
- OXL/CLH/80/28/FL30/H/BE
- Manufacturer:
- Oxley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-1986
- Mfr. Part No.:
- OXL/CLH/80/28/FL30/H/BE
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Lens Colour | Blue | |
| Product Type | Panel LED | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 5V | |
| Mount Hole Size | 8 mm | |
| Viewing Angle | 80 ° | |
| Maximum Supply Voltage | 12V ac | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Standards/Approvals | RoHS | |
| Series | OXL/CLH/80 | |
| Lens Finish | Black Nickel, Aluminium Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Lens Colour Blue | ||
Product Type Panel LED | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Minimum Supply Voltage 5V | ||
Mount Hole Size 8 mm | ||
Viewing Angle 80 ° | ||
Maximum Supply Voltage 12V ac | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Standards/Approvals RoHS | ||
Series OXL/CLH/80 | ||
Lens Finish Black Nickel, Aluminium Nickel Plated | ||
The Oxley OXL/CLH/80 series LED indicators are designed specifically to meet the needs of the commercial market sector. Oxley OXL/CLH/80 series panel LED ensure high reliability with MTBF in excess of 90,000 hours and provides wide viewing angle of 80° combines optical performance with Terminal and voltage options.
8mm mounting
-40°C to +85°C operating and storage temp
1Nm Mounting Torque
Flying Leads Copper wire terminations
Related links
- Oxley LED Panel LED OXL/CLH/80 Series Wire Termination, IP67 12V ac
- Oxley LED Panel LED OXL/CLH/80 Series Wire Termination, IP67 28V dc
- Oxley LED Panel LED OXL/CLH/80 Series Wire Termination, IP67 28V
- Oxley LED Panel LED OXL/CLH/80 Series IP67
- Oxley LED 8 mm IP67
- Oxley 8 mm IP67 12V ac
- Oxley 8 mm IP67 12V ac
- Oxley Bezel 8 mm IP67 12V ac
