Oxley LED Panel LED OXL/CLH/80 Series, 8 mm, Wire Termination, IP67 12V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
232-1996
Mfr. Part No.:
OXL/CLH/80/FL30/H/GN
Manufacturer:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Lens Colour

Green

Product Type

Panel LED

Maximum Forward Current

20mA

Sub Type

LED

Terminal Type

Wire

IP Rating

IP67

Viewing Angle

80 °

Mount Hole Size

8 mm

Minimum Supply Voltage

5V

Maximum Supply Voltage

12V ac

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Standards/Approvals

RoHS

Series

OXL/CLH/80

Lens Finish

Aluminium, Black Nickel

The Oxley OXL/CLH/80 series LED indicators are designed specifically to meet the needs of the commercial market sector. Oxley OXL/CLH/80 series panel LED ensure high reliability with MTBF in excess of 90,000 hours and provides wide viewing angle of 80° combines optical performance with Terminal and voltage options.

8mm mounting

-40°C to +85°C operating and storage temp

1Nm Mounting Torque

Flying Leads Copper wire terminations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy