EAO LED, Red, Green Indicator 82 Series, 19 mm, Screw Termination, IP67, IP65 24V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€28.07

(exc. VAT)

€34.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€28.07
10 - 99€27.44
100 +€22.70

*price indicative

RS Stock No.:
247-8875
Distrelec Article No.:
303-16-299
Mfr. Part No.:
82-5152.01A4
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Silver

Product Type

Indicator

Sub Type

LED

LED Colour

Red, Green

Terminal Type

Screw

IP Rating

IP67, IP65

Mount Hole Size

19 mm

Maximum Supply Voltage

24V dc

Multicolour/Single Colour

Multicolour

Input Voltage Type

AC/DC

Standards/Approvals

CCC, UL, cUL, CB

Series

82

Lens Finish

Stainless Steel

COO (Country of Origin):
CH
The EAO Indicator with bi-colour LED provides operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

0.5 x 2.8 mm solder terminals

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy