EAO LED, Red Indicator 82 Series, 19 mm, Solder Terminal Termination, IP65, IP67 12V ac/dc
- RS Stock No.:
- 247-8937
- Distrelec Article No.:
- 303-16-360
- Mfr. Part No.:
- 82-5551.0113
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.86
(exc. VAT)
€24.43
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.86 |
| 10 - 99 | €19.35 |
| 100 + | €16.07 |
*price indicative
- RS Stock No.:
- 247-8937
- Distrelec Article No.:
- 303-16-360
- Mfr. Part No.:
- 82-5551.0113
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator | |
| Lens Colour | Natural | |
| Sub Type | LED | |
| Terminal Type | Solder Terminal | |
| LED Colour | Red | |
| IP Rating | IP65, IP67 | |
| Mount Hole Size | 19 mm | |
| Maximum Supply Voltage | 12V ac/dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Standards/Approvals | cUL, CB, UL, CCC | |
| Series | 82 | |
| Lens Finish | Anodised | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator | ||
Lens Colour Natural | ||
Sub Type LED | ||
Terminal Type Solder Terminal | ||
LED Colour Red | ||
IP Rating IP65, IP67 | ||
Mount Hole Size 19 mm | ||
Maximum Supply Voltage 12V ac/dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Standards/Approvals cUL, CB, UL, CCC | ||
Series 82 | ||
Lens Finish Anodised | ||
- COO (Country of Origin):
- CH
The EAO Indicator with single LED provides operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.
0.5 x 2.8 mm solder terminals
CB, CCC, C UL, and UL approved
Related links
- EAO LED 19 mm IP65, IP67 12V ac/dc
- EAO LED 19 mm IP65, IP67 24V ac/dc
- EAO LED 16 mm IP65, IP67 12V ac/dc
- EAO LED Green Indicator 82 Series Solder Terminal Termination IP67 24V dc
- EAO LED 19 mm IP67, IP65 24V ac/dc
- EAO LED 19 mm IP65, IP67 12V ac/dc
- EAO LED 19 mm IP65, IP67 12V ac/dc
- EAO LED 16 mm IP67, IP65 12V ac/dc
