EAO LED, Green Indicator 82 Series, 19 mm, Solder Terminal Termination, IP65, IP67 24V ac/dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€19.86

(exc. VAT)

€24.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€19.86
10 - 99€19.37
100 +€16.07

*price indicative

RS Stock No.:
247-8943
Distrelec Article No.:
303-16-365
Mfr. Part No.:
82-5551.0134
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator

Lens Colour

Natural

Sub Type

LED

LED Colour

Green

Terminal Type

Solder Terminal

IP Rating

IP65, IP67

Mount Hole Size

19 mm

Maximum Supply Voltage

24V ac/dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Standards/Approvals

UL, CCC, cUL, CB

Series

82

Lens Finish

Anodised

COO (Country of Origin):
CH
The EAO Indicator with single LED provides operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

0.5 x 2.8 mm solder terminals

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy