EAO LED, Blue Indicator 82 Series, 22 mm, Solder Terminal Termination, IP65, IP67 24V ac/dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€22.06

(exc. VAT)

€27.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 31 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€22.06
10 - 99€21.57
100 +€17.87

*price indicative

RS Stock No.:
247-8975
Distrelec Article No.:
303-16-393
Mfr. Part No.:
82-6151.0124
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Silver

Product Type

Indicator

Sub Type

LED

Terminal Type

Solder Terminal

LED Colour

Blue

IP Rating

IP65, IP67

Mount Hole Size

22 mm

Maximum Supply Voltage

24V ac/dc

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Standards/Approvals

UL, cUL, CB, CCC

Series

82

Lens Finish

Stainless Steel

COO (Country of Origin):
CH
The EAO Indicator with single LED provides operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

0.5 x 2.8 mm solder terminals

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy