RS PRO Q8 Series Indicator, Bright Yellow Panel Mount Indicator, Wire Termination 2V dc, IP67, 8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.67

(exc. VAT)

€11.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€9.67
10 - 99€9.19
100 +€8.06

*price indicative

RS Stock No.:
249-4323
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Sub Type

Indicator

LED Colour

Bright Yellow

Terminal Type

Wire

IP Rating

IP67

Mount Hole Size

8 mm

Maximum Supply Voltage

2V dc

Standards/Approvals

No

Series

Q8

Lens Finish

Coloured Diffused

COO (Country of Origin):
GB

RS PRO 8mm Panel Mount LED Indicator, Yellow


From RS PRO, comes a range of high-quality Panel Mount LED bulb Indicators. Manufactured for illumination in confined spaces, these RS PRO LED bulbs are a great choice with all models highly reliable and of excellent quality. With 5 mm coloured diffused epoxy lens and a wide selection of voltage ratings, bezel finishes and bezel styles RS PRO have got you covered for all sorts of applications. With IP67 sealing these LED indicators are protected from water and dust and dirt ingress making them suitable for most environments including outdoor applications. With coloured diffused epoxy lens or water clear super bright LEDs.

Our RS Brand LED indicators combine high brightness with long life and low energy consumption.

Features and Benefits


  • Reliable panel mount LEDs

  • 5mm coloured diffused epoxy lenses or 5 mm water clear options

  • Choice of Prominent, Recessed or Flush bezel styles

  • Voltage rating 2V dc

  • Operating temperature -40 to +85°C

  • IP67 rating for these indicators

  • Supplied with fixing nut and spring washer as standard

  • Variety of different light output colours offered in this range

  • Applications


    LED indicator bulbs are used in a wide range of applications such as;

    Phone voicemail systems

    Automotive

    Vending machine & kiosks

    Industrial

    Why RS PRO?


    RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy