CAMDENBOSS Filament, Green Panel Mount Indicator 515 Series, 6.4 mm, Stripped Wire Termination 24V
- RS Stock No.:
- 280-7704
- Distrelec Article No.:
- 304-27-990
- Mfr. Part No.:
- IND515205-2435-T/GRN
- Manufacturer:
- CAMDENBOSS
Subtotal (1 pack of 250 units)*
€1,165.40
(exc. VAT)
€1,433.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,165.40 | €4.662 |
*price indicative
- RS Stock No.:
- 280-7704
- Distrelec Article No.:
- 304-27-990
- Mfr. Part No.:
- IND515205-2435-T/GRN
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Lens Colour | Green | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 35mA | |
| Sub Type | Filament | |
| LED Colour | Green | |
| Terminal Type | Stripped Wire | |
| Mount Hole Size | 6.4 mm | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Standards/Approvals | RoHS | |
| Length | 164mm | |
| Series | 515 | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Lens Colour Green | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 35mA | ||
Sub Type Filament | ||
LED Colour Green | ||
Terminal Type Stripped Wire | ||
Mount Hole Size 6.4 mm | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Standards/Approvals RoHS | ||
Length 164mm | ||
Series 515 | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS Indicator is a Threaded 24 V stripped wire green indicator. Threaded body for panel thicknesses is 0.5 to 3.5 mm and panel cut out 6.4mm diameter. It consist of polycarbonate lens body, chrome bezel, supplied with nut and washer.
Operating life 50000 hours
Stripped wire termination 164mm long
Maximum working temperature 105 Degrees C
Related links
- CAMDENBOSS Filament 6.4 mm, Stripped Wire Termination 12V
- CAMDENBOSS Neon 6.4 mm, Stripped Wire Termination 240V
- CAMDENBOSS LED 6.4 mm, Lead Termination 24V
- CAMDENBOSS Green Panel Mount Indicator 515 Series Series Lead Wire Termination, 125V
- CAMDENBOSS 515 Series Green Panel Mount Indicator 40mA Prominent
- CAMDENBOSS 515 Series Green Panel Mount Indicator 40mA Prominent
- CAMDENBOSS 515 Series Green Panel Mount Indicator 25mA Prominent
- CAMDENBOSS LED 6.4 mm, Lead Termination 240V
