Signal Construct LED, Green Panel Mount Indicator AMTD Series, 8.2 mm, IP40 230V
- RS Stock No.:
- 285-7177
- Distrelec Article No.:
- 133-71-102
- Mfr. Part No.:
- AMTD0822
- Manufacturer:
- Signal Construct
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7177
- Distrelec Article No.:
- 133-71-102
- Mfr. Part No.:
- AMTD0822
- Manufacturer:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Sub Type | LED | |
| LED Colour | Green | |
| IP Rating | IP40 | |
| Minimum Supply Voltage | 12V | |
| Mount Hole Size | 8.2 mm | |
| Maximum Supply Voltage | 230V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Standards/Approvals | No | |
| Series | AMTD | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Sub Type LED | ||
LED Colour Green | ||
IP Rating IP40 | ||
Minimum Supply Voltage 12V | ||
Mount Hole Size 8.2 mm | ||
Maximum Supply Voltage 230V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Standards/Approvals No | ||
Series AMTD | ||
- COO (Country of Origin):
- DE
The LED element with mounting-Ø8 mm for AS adapter is a high-quality and durable product suitable for a variety of applications. With its unique design and construction, it offers exceptional performance and reliability for your lighting needs.
Matte chromium plated LED element with mounting-Ø8 mm for AS adapter
High-quality construction for durability and long-lasting performance
Separation of LED element and power supply for easy adaptation to different supply voltages
Included mounting material for convenient installation
Avoids rise in temperature during continuous operation for increased safety
Related links
- Signal Construct IP40, 8.2 mm
- Signal Construct IP40, 8.2 mm
- Signal Construct Blue Panel Mount Indicator 20mA, Prominent
- Signal Construct Yellow Panel Mount Indicator 2.5mA Panel Mount, Flush
- Signal Construct Red Panel Mount Indicator 10mA Panel Mount, Flush
- Signal Construct Green Panel Mount Indicator 28 V Flush
- Signal Construct Green Panel Mount Indicator 28 V IP67, Prominent
- Signal Construct SMQD Series Screw Termination, 22 mm
