RAFI LED Indicator Lamp, 5 mm, IP40 28V
- RS Stock No.:
- 285-7702
- Distrelec Article No.:
- 133-65-858
- Mfr. Part No.:
- 1.69.508.810/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€5.40
(exc. VAT)
€6.64
(inc. VAT)
Last RS stock
- Final 1,003 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.40 |
*price indicative
- RS Stock No.:
- 285-7702
- Distrelec Article No.:
- 133-65-858
- Mfr. Part No.:
- 1.69.508.810/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Indicator Lamp | |
| Sub Type | LED | |
| IP Rating | IP40 | |
| Mount Hole Size | 5 mm | |
| Maximum Supply Voltage | 28V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Indicator Lamp | ||
Sub Type LED | ||
IP Rating IP40 | ||
Mount Hole Size 5 mm | ||
Maximum Supply Voltage 28V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The Signal Lamp with Integrated LED in green colour is a versatile lighting solution perfect for various applications. With integrated currency resistor, the lamp operates at 24-28V and provides a transparent green colour light. The protruding LED design ensures maximum visibility and efficiency.
Integrated currency resistor for easy installation and operation.
Operating voltage of 24 to 28V ensures compatibility with a variety of systems.
Protruding LED design for optimal visibility and performance.
Transparent green colour for a modern and sleek look.
Low power consumption with a forward current of 8-12 mA.
Durable construction for long-lasting use in different environments.
Related links
- RAFI Yellow LED Indicator Lamp T 4.5 Base
- RAFI 1.69.507 Series Green Indicator Lamp Screw Termination Through Hole, IP40
- RAFI 1.69.507 Series Yellow Indicator Lamp Screw Termination Through Hole, IP40
- RAFI 1.69.507 Series Red Indicator Lamp Screw Termination Through Hole, IP40
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI 1.60.502 Series Indicator Lamp E10 Screw Termination Through Hole, IP40
- RAFI 1.60.502 Series White Indicator Lamp Screw Termination Through Hole, IP67
- RAFI Green LED Indicator Lamp, 24V
