Marl LED, Red Panel Mount Indicator 524 Series, 8.1 mm, IP67 24V dc
- RS Stock No.:
- 285-7794
- Distrelec Article No.:
- 300-70-851
- Mfr. Part No.:
- 524-501-23
- Manufacturer:
- Marl
Subtotal (1 unit)*
€23.04
(exc. VAT)
€28.34
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.04 |
*price indicative
- RS Stock No.:
- 285-7794
- Distrelec Article No.:
- 300-70-851
- Mfr. Part No.:
- 524-501-23
- Manufacturer:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Red | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 15mA | |
| Sub Type | LED | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Mount Hole Size | 8.1 mm | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 346mcd | |
| Standards/Approvals | REACH, RoHS | |
| Series | 524 | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Lens Colour Red | ||
Number of LEDs 1 | ||
Maximum Forward Current 15mA | ||
Sub Type LED | ||
LED Colour Red | ||
IP Rating IP67 | ||
Mount Hole Size 8.1 mm | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 346mcd | ||
Standards/Approvals REACH, RoHS | ||
Series 524 | ||
- COO (Country of Origin):
- GB
The LED indicator is red, with a diameter of 8.1mm, operating at 28V and drawing a current of 15mA.
Internal potting
Reverse protection diode fitted in all voltage models
Suitable for high vibration applications
Vandal resistant
Related links
- Marl Panel Mount LED Indicator 8.1 mm IP67 12V dc
- Marl Panel Mount LED Indicator 8.1 mm IP67 28V dc
- Marl Panel Mount LED Indicator 8.1 mm IP67 28V dc
- Marl Panel Mount LED Indicator 8.1 mm IP67 12V dc
- Marl Panel Mount LED Indicator 8.1 mm IP67 28V dc
- Marl Panel Mount LED Indicator 8.1 mm IP67 12V dc
- Marl LED 8.1 mm, IP67 6V
- Marl Panel Mount LED Indicator 8.1 mm IP67 28V dc
