Marl 651 Series Red Panel Mount Indicator, 24V dc, 20mA, Prominent
- RS Stock No.:
- 310-7148
- Mfr. Part No.:
- 651-102-22-08
- Manufacturer:
- Marl
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.70
(exc. VAT)
€4.55
(inc. VAT)
- RS Stock No.:
- 310-7148
- Mfr. Part No.:
- 651-102-22-08
- Manufacturer:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage | 24V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 38.5mm | |
| Series | 651 | |
| Mount Hole Size | 12.7 mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage 24V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 20mA | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 38.5mm | ||
Series 651 | ||
Mount Hole Size 12.7 mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 12.7mm Mount, 12/24Vdc, Test Facility, 651 Series
All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer.
Anode red lead, Cathode black lead, Test blue lead
10mm coloured diffused epoxy lens
17mm bezel, black anodised aluminium housing
Fully potted
Related links
- Marl 651 Series Green Panel Mount Indicator 20mA Prominent
- Marl 651 Series Red Panel Mount Indicator 20mA Prominent
- Marl Panel Mount LED Indicator 12.7 mm IP67 28V
- Marl Red Panel Mount Indicator 20mA, Prominent
- Marl 651 Series Green Panel Mount Indicator 3mA, IP67
- Marl Red Panel Mount Indicator 20mA IP67, Prominent
- Marl Red Panel Mount Indicator Solder Tab Termination Prominent
- Marl Red Panel Mount Indicator 20mA Prominent

