Oxley OXL/CLH/63 Series Series Panel Mount Indicator, IP66
- RS Stock No.:
- 361-4012
- Mfr. Part No.:
- OXL/CLH/63/12AC/FL30/BE
- Manufacturer:
- Oxley
Subtotal (1 unit)*
€14.78
(exc. VAT)
€18.18
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.78 |
*price indicative
- RS Stock No.:
- 361-4012
- Mfr. Part No.:
- OXL/CLH/63/12AC/FL30/BE
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| IP Rating | IP66 | |
| Bezel Colour | Silver | |
| Standards/Approvals | IP66 sealed, RoHS | |
| Length | 13.5mm | |
| Series | OXL/CLH/63 Series | |
| Mount Hole Size | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
IP Rating IP66 | ||
Bezel Colour Silver | ||
Standards/Approvals IP66 sealed, RoHS | ||
Length 13.5mm | ||
Series OXL/CLH/63 Series | ||
Mount Hole Size 6.4 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 6.35mm Mounting, OXL/CLH/ 63 series
4.3mm ProMinent or low profile coloured fresnal polycarbonate lens provides wide viewing angle
IP66 sealed
9mm bezel natural aluminium or matt black nickel aluminium finished housing
300mm long wire lead connection
Anode lead red
Sunlight viewable
Shock and vibration resistant
Related links
- Oxley OXL/CLH/63 Series Series Panel Mount Indicator, IP66
- Oxley OXL/CLH/63 Series Series Green Panel Mount Indicator, IP66
- Oxley OXL/CLH/63 Series Series Blue Panel Mount Indicator, IP66
- Oxley OXL/CLH/63 Series Series Yellow Panel Mount Indicator, IP66
- Oxley LED 6.4 mm IP66 12V ac
- Oxley OXL/CLH/63 Series Panel LED, IP66
- Oxley White Panel Mount Indicator 15mA IP66, Flush
- Oxley LED 6.4 mm IP66 1.9V dc
