Oxley Green Panel Mount Indicator, 110V ac, 5mA, Lead Wire Termination, IP66, Flush
- RS Stock No.:
- 361-4494
- Mfr. Part No.:
- OXL/CLH/100/110/FL30/GN
- Manufacturer:
- Oxley
Subtotal (1 unit)*
€18.91
(exc. VAT)
€23.26
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.91 |
*price indicative
- RS Stock No.:
- 361-4494
- Mfr. Part No.:
- OXL/CLH/100/110/FL30/GN
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Voltage | 110V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 5mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP66 | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Length | 18.7mm | |
| Mount Hole Size | 10.2 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Voltage 110V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 5mA | ||
Termination Type Lead Wire | ||
IP Rating IP66 | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Length 18.7mm | ||
Mount Hole Size 10.2 mm | ||
LED Indicators, 10mm Mounting, 12/24/110/230V, OXL/CLH/100 Series
7.11mm prominent or low profile style coloured fresnel polycarbonate lens
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle
Supplied with
fixing nut and crinkle washer
Related links
- Oxley Green Panel Mount Indicator 5mA IP66, Prominent
- Oxley Yellow Panel Mount Indicator 5mA IP66, Flush
- Oxley Green Panel Mount Indicator Lead Wire Termination Prominent
- Oxley Green Indicator 7.5mA IP66, Prominent
- Oxley Green Panel Mount Indicator 15mA IP66, Prominent
- Oxley LED 10.2 mm IP66 5V
- Oxley LED 10.2 mm IP66 230V ac
- Oxley LED 10.2 mm IP66 12V ac
