Oxley White Indicator, 12V ac, 7.5mA, Lead Wire Termination, IP66, Prominent
- RS Stock No.:
- 361-4646
- Mfr. Part No.:
- OXL/CLH/100/P/12AC/FL30/WE
- Manufacturer:
- Oxley
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 361-4646
- Mfr. Part No.:
- OXL/CLH/100/P/12AC/FL30/WE
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Indicator | |
| Voltage | 12V ac | |
| Light Output Colour | White | |
| Current | 7.5mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP66 | |
| Bezel Style | Prominent | |
| Length | 22.3mm | |
| Mount Hole Size | 10.2 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Indicator | ||
Voltage 12V ac | ||
Light Output Colour White | ||
Current 7.5mA | ||
Termination Type Lead Wire | ||
IP Rating IP66 | ||
Bezel Style Prominent | ||
Length 22.3mm | ||
Mount Hole Size 10.2 mm | ||
LED Indicators, 10mm Mounting, 12/24/110/230V, OXL/CLH/100 Series
7.11mm prominent or low profile style coloured fresnel polycarbonate lens
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle
Supplied with
fixing nut and crinkle washer
Related links
- Oxley Green Indicator 7.5mA IP66, Prominent
- Oxley Red Indicator 7.5mA IP66, Prominent
- Oxley Blue Indicator 7.5mA Prominent
- Oxley Red Panel Mount Indicator 15mA IP66, Prominent
- Oxley Blue Panel Mount Indicator 7.5mA IP66, Flush
- Oxley Yellow Panel Mount Indicator 7.5mA IP66, Flush
- Oxley Green Panel Mount Indicator Lead Wire Termination Prominent
- Oxley Green Panel Mount Indicator 5mA IP66, Prominent
