Signal Construct Yellow Indicator, 20V, 28 V, 10mA, Lead Wire Termination, Recessed
- RS Stock No.:
- 369-3576
- Mfr. Part No.:
- SMEP06104
- Manufacturer:
- Signal Construct
Get a bulk buy discount
Add 25 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€8.85
(exc. VAT)
€10.89
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €8.85 | - |
| 25 - 49 | €7.82 | 11% |
| 50 - 99 | €6.91 | 21% |
| 100 - 249 | €5.99 | 32% |
| 250 + | €5.05 | 42% |
*price indicative
- RS Stock No.:
- 369-3576
- Mfr. Part No.:
- SMEP06104
- Manufacturer:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Voltage | 20V, 28V | |
| Product Type | Indicator | |
| Light Output Colour | Yellow | |
| Current | 10mA | |
| Termination Type | Lead Wire | |
| Bezel Style | Recessed | |
| Length | 23.8mm | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Voltage 20V, 28V | ||
Product Type Indicator | ||
Light Output Colour Yellow | ||
Current 10mA | ||
Termination Type Lead Wire | ||
Bezel Style Recessed | ||
Length 23.8mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- DE
LED Indicators, 6mm Mounting, 12 & 24Vdc
3mm flat, colour diffuses epoxy lens
7mm low profile recessed style bezel bright satin, black or matt chrome plated brass housing
Supplied with
fixing nut and spring washer.
Related links
- Signal Construct Green Indicator 28 V Lead Wire Termination, Recessed
- Signal Construct Yellow Panel Mount Indicator 28 V Solder Tab Termination Panel Mount Recessed
- Signal Construct Red Indicator 28 V Solder Tab Termination, Recessed
- Signal Construct Green Panel Mount Indicator 28 V Solder Tab Termination Panel Mount Recessed
- Signal Construct Red Indicator 28 V Recessed
- Signal Construct Yellow Panel Mount Indicator 28 V Flush
- Signal Construct Yellow Panel Mount Indicator 28 V Solder Tab Termination, Prominent
- Signal Construct Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
