Oxley LED, White Panel Mount Indicator OXL/CLH/100 Series Series, 10.2 mm, Flying Lead Termination, IP66 24V ac
- RS Stock No.:
- 374-1013
- Mfr. Part No.:
- OXL/CLH/100/24AC/FL30/WE
- Manufacturer:
- Oxley
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€18.95
(exc. VAT)
€23.31
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €18.95 | - |
| 25 - 49 | €17.15 | 9% |
| 50 - 99 | €15.28 | 19% |
| 100 - 249 | €14.56 | 23% |
| 250 + | €14.08 | 25% |
*price indicative
- RS Stock No.:
- 374-1013
- Mfr. Part No.:
- OXL/CLH/100/24AC/FL30/WE
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 7.5mA | |
| Sub Type | LED | |
| LED Colour | White | |
| Terminal Type | Flying Lead | |
| IP Rating | IP66 | |
| Mount Hole Size | 10.2 mm | |
| Viewing Angle | 80 ° or 100 ° | |
| Maximum Supply Voltage | 24V ac | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Luminous Intensity | 375mcd | |
| Standards/Approvals | IP66 sealed, RoHS | |
| Length | 18.7mm | |
| Series | OXL/CLH/100 Series | |
| Lens Finish | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 7.5mA | ||
Sub Type LED | ||
LED Colour White | ||
Terminal Type Flying Lead | ||
IP Rating IP66 | ||
Mount Hole Size 10.2 mm | ||
Viewing Angle 80 ° or 100 ° | ||
Maximum Supply Voltage 24V ac | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Luminous Intensity 375mcd | ||
Standards/Approvals IP66 sealed, RoHS | ||
Length 18.7mm | ||
Series OXL/CLH/100 Series | ||
Lens Finish Polycarbonate | ||
LED Indicators, 10mm Mounting, 12/24/110/230V, OXL/CLH/100 Series
7.11mm prominent or low profile style coloured fresnel polycarbonate lens
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle
Supplied with
fixing nut and crinkle washer
