Signal Construct LED, Green Panel Mount Indicator SMCP Series, 30 mm, Tab Termination, IP67

Get a bulk buy discount

Add 25 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€52.97

(exc. VAT)

€65.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€52.97-
25 - 49€47.839%
50 - 99€42.5919%
100 - 249€37.5129%
250 +€33.9535%

*price indicative

RS Stock No.:
615-0993
Mfr. Part No.:
SMCP3017289
Manufacturer:
Signal Construct
Find similar products by selecting one or more attributes.
Select all

Brand

Signal Construct

Product Type

Panel Mount Indicator

Number of LEDs

1

Sub Type

LED

LED Colour

Green

Terminal Type

Tab

IP Rating

IP67

Mount Hole Size

30 mm

Luminous Intensity

380mcd

Length

60.2mm

Standards/Approvals

RoHS

Series

SMCP

COO (Country of Origin):
DE

LED Panel Indicator, 30mm Mounting, 24/28Vac/dc and 230Vac


High Brightness

26mm Coloured flat lens

Good on/off contrast

Bezel available in satin and black finish

Sealed to IP67

Mounting hole size:30mm to 30.2mm

2.8 x 0.8 terminals

24/28Vac/dc and 230Vac

Supplied with

sealing washer and fixing nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy