Oxley Yellow Panel Mount Indicator, 12V, 15mA, Lead Wire Termination, IP66, Flush
- RS Stock No.:
- 690-2873
- Mfr. Part No.:
- MI/5/12/FL30/H/Yellow
- Manufacturer:
- Oxley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 690-2873
- Mfr. Part No.:
- MI/5/12/FL30/H/Yellow
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12V | |
| Light Output Colour | Yellow | |
| Current | 15mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP66 | |
| Bezel Style | Flush | |
| Length | 10.9mm | |
| Mount Hole Size | 5 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Voltage 12V | ||
Light Output Colour Yellow | ||
Current 15mA | ||
Termination Type Lead Wire | ||
IP Rating IP66 | ||
Bezel Style Flush | ||
Length 10.9mm | ||
Mount Hole Size 5 mm | ||
LED Indicators, 5mm Mount, Push Fit
Sub-miniature cone lock single chip LED indicator lamp with moulded plastic body
Low profile
Self-sealing indicator sealed to IP67
For high density applications
Fast, easy push fit mounting
80° viewing angle
Operating and storage temperature -40 to 85°C
Related links
- Oxley Red Panel Mount Indicator 15mA IP66, Flush
- Oxley Yellow Panel Mount Indicator 7.5mA IP66, Flush
- Oxley Yellow Panel Mount Indicator 20mA IP66, Flush
- Oxley Yellow Panel Mount Indicator 5mA IP66, Flush
- Oxley Green Panel Mount Indicator 15mA IP68, Recessed
- Oxley White Panel Mount Indicator 15mA IP66, Flush
- Oxley Yellow Panel Mount Indicator IP68, Prominent
- Oxley Yellow Panel Mount Indicator 2.5mA IP66, Prominent
