RS PRO Green Panel Mount Indicator, 24V dc, 20mA, Solder Tab Termination, IP67, Flush
- RS Stock No.:
- 700-1634
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €7.70
View bulk pricing optionsSubtotal (1 unit)*
€7.68
(exc. VAT)
€9.45
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 11 January 2027
- Plus 1,445 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.68 | - |
| 10 - 24 | €6.91 | €7.70 |
| 25 - 49 | €6.28 | €35.00 |
| 50 - 99 | €5.77 | €95.50 |
| 100 + | €5.35 | €233.00 |
*price indicative
- RS Stock No.:
- 700-1634
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 24V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Length | 27mm | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 24V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Length 27mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features convenient solder lug terminals and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
• 3mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• Gold Faston terminal denotes Anode (+), silver terminal denotes Cathode (-)
• Bi-colour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced
Approvals
UL
Supplied with
fixing nut, spring washer
Related links
- RS PRO Green Panel Mount Indicator 20mA IP67, Flush
- RS PRO Green Panel Mount Indicator 24V dc Solder Tab Termination Flush
- RS PRO Green Panel Mount Indicator 20mA IP67, Flush
- RS PRO Green Panel Mount Indicator 6 V dc Solder Tab Termination Flush
- RS PRO Green Panel Mount Indicator 20mA IP67, Flush
- RS PRO Panel Mount Indicator 20mA IP67, Flush
- RS PRO Blue Panel Mount Indicator 20mA IP67, Flush
- RS PRO White Panel Mount Indicator 20mA IP67, Flush
