RS PRO Blue Panel Mount Indicator, 2V dc, 20mA, Lead Wire Termination, IP67, Flush
- RS Stock No.:
- 700-1808
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.60
(exc. VAT)
€14.27
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €11.60 |
| 25 - 49 | €10.31 |
| 50 - 99 | €9.14 |
| 100 - 249 | €7.88 |
| 250 + | €6.73 |
*price indicative
- RS Stock No.:
- 700-1808
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 2V dc | |
| Light Output Colour | Blue | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 15.9mm | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 2V dc | ||
Light Output Colour Blue | ||
Current 20mA | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 15.9mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 6mm Mount, Flush Bezel, Wires
3mm coloured diffused epoxy lens
Maximum panel thickness 7mm
Wire terminations
Sealed to IP67
Approvals
UL
Supplied with
fixing nut, spring washer
Related links
- RS PRO Blue Panel Mount Indicator Lead Wire Termination Flush
- RS PRO Blue Panel Mount Indicator 20mA IP67, Flush
- RS PRO Blue Panel Mount Indicator Lead Wire Termination Recessed
- RS PRO Blue Panel Mount Indicator 20mA IP67, Recessed
- RS PRO Blue Panel Mount Indicator 20mA IP67, Prominent
- RS PRO Green Panel Mount Indicator Lead Wire Termination Flush
- RS PRO Blue Panel Mount Indicator Lead Wire Termination Flush
- RS PRO Blue Panel Mount Indicator Lead Wire Termination Flush
