RS PRO Yellow Panel Mount Indicator, 24V dc, 20mA, Solder Tab Termination, IP67, Flush

Get a bulk buy discount

Add 25 more to save €26.00

View bulk pricing options

Subtotal (1 unit)*

€9.50

(exc. VAT)

€11.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 26 unit(s) shipping from 09 November 2026
  • Plus 89 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€9.50-
25 - 49€8.46€26.00
50 - 99€7.49€100.50
100 - 249€6.52€298.00
250 +€5.57€982.50

*price indicative

RS Stock No.:
703-8831
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

24V dc

Product Type

Panel Mount Indicator

Light Output Colour

Yellow

Current

20mA

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Silver

Length

35.6mm

Mount Hole Size

14 mm

COO (Country of Origin):
GB

LED Indicators, 14mm Mount, 12, 24, 6-36Vdc, Flush Bezel


10mm coloured diffused epoxy lens

Maximum panel thickness 11mm

Solder lug/faston terminals

Sealed to IP67

Approvals

UL

Supplied with

fixing nut, spring washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy