RS PRO Panel Mount Indicator, 12V dc, 20mA, Solder Tab Termination, IP67, Flush

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€13.45

(exc. VAT)

€16.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 142 unit(s) ready to ship from another location
  • Plus 78 unit(s) shipping from 07 December 2026
  • Plus 75 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€13.45-
25 - 49€11.9910%
50 - 99€10.6320%
100 - 249€9.2031%
250 +€7.8441%

*price indicative

RS Stock No.:
703-8866
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

12V dc

Product Type

Panel Mount Indicator

Current

20mA

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Silver

Length

35.6mm

Mount Hole Size

14 mm

COO (Country of Origin):
GB

RS PRO Green, Red, Yellow Indicator, 12 V DC, 14 mm Mounting Hole Size, Solder Tab Termination, IP67


Use this tri-colour LED indicator from RS PRO to signal the status of applications on your electronics and industrial equipment. It can switch between red, green and yellow-coloured light. The indicator comes with solder tab-type terminals, so you can fix it onto printed circuit boards (PCBs) and pin strips easily.

A chrome-finished bezel contrasts with the LED light so you can see it clearly from long distances and wide viewing angles. For easy and secure mounting, it's supplied with a fixing nut and spring washer. An IP67 rating ensures protection from dust and submersion in water.

This indicator is suitable for use at temperatures between -40°C and +85°C, so it's safe in harsh industrial settings. It's typically found in medical devices, mechanical equipment and process control systems.

Features and Benefits


• Current rating of 20 mA

• Length of 35.6 mm

• Lamp size of 10 mm

• Mounting hole size of 14 mm

• Voltage rating of 12 V DC

• Maximum panel thickness of 11 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy