RS PRO Green Panel Mount Indicator, 220V ac, 3mA, Lead Wire Termination, IP67, Flush
- RS Stock No.:
- 703-9018
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.49
(exc. VAT)
€22.74
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €18.49 |
| 25 - 49 | €16.75 |
| 50 - 99 | €15.03 |
| 100 - 249 | €13.83 |
| 250 + | €13.22 |
*price indicative
- RS Stock No.:
- 703-9018
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 220V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 3mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Length | 30.6mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 220V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 3mA | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Length 30.6mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 14mm Mount, 220Vac, Flush Bezel, Wires
10mm coloured diffused epoxy lens
Maximum panel thickness 11mm
Wire terminations
Sealed to IP67
Approvals
UL
Supplied with
fixing nut, spring washer
Related links
- RS PRO Green Panel Mount Indicator 3mA IP67, Flush
- RS PRO Green Panel Mount Indicator 3mA IP67, Recessed
- RS PRO Green Panel Mount Indicator 3mA IP67, Prominent
- RS PRO Red Panel Mount Indicator 3mA IP67, Flush
- RS PRO White Panel Mount Indicator 3mA IP67, Flush
- RS PRO Blue Panel Mount Indicator 3mA IP67, Flush
- RS PRO Yellow Panel Mount Indicator 3mA IP67, Flush
- APEM Green Panel Mount Indicator 3mA, Lead Wire Termination
