RS PRO Green Panel Mount Indicator, 12V dc, 20mA, Lead Wire Termination, IP67, Recessed
- RS Stock No.:
- 723-9491
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.39
(exc. VAT)
€10.32
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €8.39 |
| 25 - 49 | €7.45 |
| 50 - 99 | €6.59 |
| 100 - 249 | €5.74 |
| 250 + | €4.86 |
*price indicative
- RS Stock No.:
- 723-9491
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 12V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Length | 25.5mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 12V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Length 25.5mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 8mm Mount, 12 & 24Vdc, Black Chrome Bezel, Wires
These LEDs have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LEDs require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They come with black chrome bezels and offer a selection of voltage ratings and bezel styles.
8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Black chrome bezel
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
Approvals
UL
Supplied with
Fixing nut and spring washer
Related links
- RS PRO Green Panel Mount Indicator 20mA IP67, Recessed
- RS PRO Green Panel Mount Indicator Lead Wire Termination Prominent
- RS PRO Green Panel Mount Indicator Lead Wire Termination Flush
- RS PRO Green Panel Mount Indicator Lead Wire Termination, Recessed
- RS PRO Green Panel Mount Indicator Lead Wire Termination Recessed
- RS PRO Green Panel Mount Indicator Lead Wire Termination Recessed
- RS PRO Green Panel Mount Indicator Lead Wire Termination, Prominent
- RS PRO Green Panel Mount Indicator 20mA IP67, Recessed
