Signal Construct LED, Yellow Panel Mount Indicator SMQD Series, 8 mm, Solder Tab Termination, IP67 14V

Image representative of range

Subtotal (1 unit)*

€7.70

(exc. VAT)

€9.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.70

*price indicative

RS Stock No.:
817-3373
Mfr. Part No.:
SMQD08122
Manufacturer:
Signal Construct
Find similar products by selecting one or more attributes.
Select all

Brand

Signal Construct

Product Type

Panel Mount Indicator

Number of LEDs

1

Sub Type

LED

Terminal Type

Solder Tab

LED Colour

Yellow

IP Rating

IP67

Mount Hole Size

8 mm

Minimum Supply Voltage

12V

Maximum Supply Voltage

14V

Luminous Intensity

60mcd

Standards/Approvals

CE, RoHS

Length

31.2mm

Series

SMQD

COO (Country of Origin):
DE

Signal Construct 8mm Prominent LED Panel Indicators, SMQD Series


LED indicators with a built in series resistor.

Polished chromium plated metal housing

Prominent 3mm LED

Supplied with

Nut and washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy