Signal Construct Red Panel Mount Indicator, 24V, 28 V, 20mA, Solder Tab Termination, Prominent
- RS Stock No.:
- 817-3389
- Distrelec Article No.:
- 300-20-427
- Mfr. Part No.:
- SMQD08024
- Manufacturer:
- Signal Construct
Image representative of range
Get a bulk buy discount
Add 25 more to save €16.25
View bulk pricing optionsSubtotal (1 unit)*
€8.89
(exc. VAT)
€10.93
(inc. VAT)
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €8.89 | - |
| 25 - 49 | €8.24 | €16.25 |
| 50 - 99 | €7.84 | €52.50 |
| 100 - 249 | €7.31 | €158.00 |
| 250 + | €6.71 | €545.00 |
*price indicative
- RS Stock No.:
- 817-3389
- Distrelec Article No.:
- 300-20-427
- Mfr. Part No.:
- SMQD08024
- Manufacturer:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Voltage | 24V, 28V | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 31.2mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Voltage 24V, 28V | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 20mA | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 31.2mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- DE
Signal Construct 8mm Prominent LED Panel Indicators, SMQD Series
LED indicators with a built in series resistor.
Polished chromium plated metal housing
Prominent 3mm LED
Supplied with
Nut and washer
Related links
- Signal Construct Red Panel Mount Indicator 28 V Solder Tab Termination, Recessed
- Signal Construct Green Panel Mount Indicator 28 V Solder Tab Termination, Prominent
- Signal Construct Blue Panel Mount Indicator 28 V Solder Tab Termination, Prominent
- Signal Construct Yellow Panel Mount Indicator 28 V Solder Tab Termination, Prominent
- Signal Construct Red Panel Mount Indicator 28 V IP67, Prominent
- Signal Construct Green Panel Mount Indicator 28 V Solder Tab Termination, Recessed
- Signal Construct Green 24V 20mA Prominent
- Signal Construct Red Panel Mount Indicator 28 V Flush
