RS PRO Green Panel Mount Indicator, 24V, 15mA, Lead Wire Termination, IP67, Prominent
- RS Stock No.:
- 820-0564
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.88
(exc. VAT)
€8.46
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.88 |
| 10 - 24 | €6.19 |
| 25 - 49 | €5.64 |
| 50 - 99 | €5.15 |
| 100 + | €4.80 |
*price indicative
- RS Stock No.:
- 820-0564
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 24V | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 15mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Length | 28.5mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 24V | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 15mA | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Length 28.5mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- TW
Anti-Vandal LED Indicators 8.1mm Mount
An anti-vandal indicator of nickel plated brass construction that features IP67 above panel protection and an IK02 resistance to striking energy of 20 joules.
Note
Package contains switch, nut, washer and panel sealing O-ring
Standards
EN 50102, IEC 62262:2002
Related links
- RS PRO Green Panel Mount Indicator 15mA IP67, Prominent
- RS PRO White Panel Mount Indicator 15mA IP67, Prominent
- RS PRO Yellow Panel Mount Indicator 15mA IP67, Prominent
- Oxley Blue Panel Mount Indicator 15mA IP67, Prominent
- Oxley White Panel Mount Indicator 15mA IP67, Prominent
- RS PRO Red Panel Mount Indicator 15mA IP67, Prominent
- RS PRO Blue Panel Mount Indicator 15mA IP67, Prominent
- Oxley Green Panel Mount Indicator 15mA IP66, Prominent
