RS PRO Blue Panel Mount Indicator, 110V dc, 6mA, IP67, Flush
- RS Stock No.:
- 833-2901
- Manufacturer:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 833-2901
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 110V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Blue | |
| Current | 6mA | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 34.1mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 110V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Blue | ||
Current 6mA | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 34.1mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 14mm Mount, Low Current, High Brightness, 110Vdc
RS 14mm panel mount LED indicators with 10mm coloured diffused epoxy lens and flush bright chrome bezel finish. Typically used in process controls, professional electrical appliances, communication, radars, civil engineering vehicles, trucks, diggers, cranes, trains, HVAC, energy management applications, lifts and machine tools.
IP67 sealed
Low current
High luminosity
Flush bright chrome bezel
Supplied with
fixing nut and spring washer
Related links
- RS PRO Green Panel Mount Indicator 6mA Flush
- RS PRO Red Panel Mount Indicator 6mA Flush
- RS PRO Yellow Panel Mount Indicator 6mA Flush
- RS PRO Blue Panel Mount Indicator 6mA Flush
- RS PRO Blue Panel Mount Indicator 6mA IP67, Flush
- RS PRO Blue Panel Mount Indicator 6mA Prominent
- RS PRO Blue Panel Mount Indicator 6mA Recessed
- RS PRO White Panel Mount Indicator 6mA Flush
