RS PRO Red Panel Mount Indicator, 12V dc, 20mA, Solder Lug Termination, IP67, Prominent
- RS Stock No.:
- 838-5526
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€20.48
(exc. VAT)
€25.19
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.48 | - |
| 10 - 24 | €18.42 | 10% |
| 25 - 49 | €16.83 | 17% |
| 50 - 99 | €14.31 | 30% |
| 100 + | €12.26 | 40% |
*price indicative
- RS Stock No.:
- 838-5526
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 12V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Termination Type | Solder Lug | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 28.8mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 12V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 20mA | ||
Termination Type Solder Lug | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 28.8mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 8mm Mount, Low Current, Reverse Protection, 12 & 24Vdc
RS 8mm panel mount LED indicators, 5mm coloured diffused epoxy lens, are fitted with a reverse protection diode and flush bright chrome bezel finish. Suitable for a wide variety of applications including medical, telecommunication, engineering, transport systems, special vehicles and agricultural vehicles.
IP67 sealed
Low current: 1mA (approx)
High luminosity
Flush bright chrome bezel
Supplied with
fixing nut and spring washer
Related links
- RS PRO Red Panel Mount Indicator 20mA IP67, Prominent
- RS PRO Red Panel Mount Indicator 20mA IP67, Flush
- RS PRO Red Panel Mount Indicator 20mA IP67, Prominent
- RS PRO Red Panel Mount Indicator 20mA IP67, Prominent
- RS PRO Blue Panel Mount Indicator 20mA IP67, Prominent
- RS PRO Yellow Panel Mount Indicator 20mA IP67, Prominent
- RS PRO White Panel Mount Indicator 20mA IP67, Prominent
- RS PRO Green Panel Mount Indicator 20mA IP67, Prominent
