RS PRO Green Panel Mount Indicator, 220V ac, 3mA, IP67, Prominent
- RS Stock No.:
- 846-2847
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.84
(exc. VAT)
€15.79
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €12.84 |
| 15 - 49 | €11.77 |
| 50 - 99 | €10.90 |
| 100 - 249 | €9.90 |
| 250 + | €9.07 |
*price indicative
- RS Stock No.:
- 846-2847
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 220V ac | |
| Light Output Colour | Green | |
| Current | 3mA | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Length | 28.9mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 220V ac | ||
Light Output Colour Green | ||
Current 3mA | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Length 28.9mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
8mm Hyper-Bright IP67 LED Panel Indicators
RS 8mm hyper bright panel mount LED indicators with 5mm coloured diffused epoxy lens are available in bright or black chrome bezel finishes. Bezel style options: prominent, recessed and flush. Applications include medical, telecommunications, engineering, transport systems, special vehicles and agricultural vehicles.
Features and Benefits
• IP67 sealed
• High brightness
• Prominent, recessed and flush bezel styles
• Bright or black chrome bezel finish
Note
2 Vdc LED indicators should not be operated without a suitable series resistor or other current-limiting device
Supplied with
Fixing nut and spring washer
Related links
- RS PRO Green Panel Mount Indicator 3mA Prominent
- RS PRO Green Panel Mount Indicator 3mA IP67, Prominent
- RS PRO Green Panel Mount Indicator 3mA IP67, Prominent
- RS PRO Green Panel Mount Indicator 3mA Prominent
- RS PRO Green Panel Mount Indicator 3mA Flush
- RS PRO Green Panel Mount Indicator 3mA Recessed
- RS PRO Green Panel Mount Indicator 3mA IP67, Flush
- RS PRO Green Panel Mount Indicator 3mA IP67, Recessed
