RS PRO Green Panel Mount Indicator, 220V ac, 3mA, Solder Lug Termination, IP67, Prominent
- RS Stock No.:
- 848-4598
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €22.10
View bulk pricing optionsSubtotal (1 unit)*
€21.99
(exc. VAT)
€27.05
(inc. VAT)
In Stock
- 208 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.99 | - |
| 10 - 24 | €19.78 | €22.10 |
| 25 - 49 | €18.01 | €99.50 |
| 50 - 99 | €16.48 | €275.50 |
| 100 + | €15.40 | €659.00 |
*price indicative
- RS Stock No.:
- 848-4598
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 220V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 3mA | |
| Termination Type | Solder Lug | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 38.5mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 220V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 3mA | ||
Termination Type Solder Lug | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 38.5mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
RS PRO Green Indicator, 220 V AC, 14 mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
Looking for a bright signalling device that's clearly visible even in direct sunlight? Use this green LED indicator from RS PRO. It offers 4100 mcd of light intensity so it's easy to see from long distances and wide viewing angles – even in daylight conditions.
To provide good visibility, this device has a colour-diffused epoxy lens with a prominent bezel design. It comes with a FASTON solder lug so you can connect it securely. It's also IP67-rated, which means that it's well-protected from dust ingress and can withstand immersion in water of up to one metre.
This product conforms to RoHS (Restriction of Hazardous Substances) directives so it contains only minimal levels of harmful substances. It's typically used as a pilot light with process control devices, professional electrical appliances and industrial machinery.
Features and Benefits
• Chrome-coloured bezel
• Current rating of 3 mA
• Length of 38.5 mm
• Mounting hole size of 14 mm
• Voltage rating of 220 V AC
• Life expectancy of 100,000 hours
• Operating temperature range of -40°C to +85°C
Related links
- RS PRO Green Panel Mount Indicator 3mA IP67, Prominent
- RS PRO Green Panel Mount Indicator 3mA IP67, Flush
- RS PRO Blue Panel Mount Indicator 3mA IP67, Prominent
- RS PRO White Panel Mount Indicator 3mA IP67, Prominent
- RS PRO Red Panel Mount Indicator 3mA IP67, Prominent
- RS PRO Yellow Panel Mount Indicator 3mA IP67, Prominent
- RS PRO Green Panel Mount Indicator 3mA IP67, Prominent
- APEM Green Panel Mount Indicator 3mA, Solder Lug Termination
