Sloan Blue Panel Mount Indicator, 28V, 5 V, 20mA, Lead Wire Termination, IP68, Recessed
- RS Stock No.:
- 894-8890
- Mfr. Part No.:
- 338821010B91GCL1
- Manufacturer:
- Sloan
Subtotal (1 unit)*
€46.84
(exc. VAT)
€57.61
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 24 November 2026
- Plus 75 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.84 |
*price indicative
- RS Stock No.:
- 894-8890
- Mfr. Part No.:
- 338821010B91GCL1
- Manufacturer:
- Sloan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Voltage | 28V, 5V | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Blue | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP68 | |
| Bezel Style | Recessed | |
| Length | 24mm | |
| Mount Hole Size | 8.2 x 7.6 mm | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Voltage 28V, 5V | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Blue | ||
Current 20mA | ||
Termination Type Lead Wire | ||
IP Rating IP68 | ||
Bezel Style Recessed | ||
Length 24mm | ||
Mount Hole Size 8.2 x 7.6 mm | ||
- COO (Country of Origin):
- CH
Sloan 8.2mm Recessed IP68 LED Indicators, 334/338 Series
The 334 and 338 series LED indicators have been designed to suit a wide range of applications from 9 to 28 Vdc. Most LED drivers utilise a resistor in order to limit the supplied current but they are only able to do this for a single voltage. These units have a built-in current driver which is able to limit the supplied current to 20mA across the entire voltage range. The major benefit to this is the LED indicator will always have the same luminosity even if there is a variable voltage supply. This removes the need to store different versions in stock helping to drive down costs and maintenance time.
Recessed bezel
Rotation proof
IP68 rated
Standard wire (338 series) or fast-on 2.8x0.5mm tabs (334 series)
Nickel plated or blackened brass bezel.
Available in a selection of colours and intensities
M8x0.5 threaded body
Related links
- Sloan Blue Panel Mount Indicator 5 V dc Lead Wire Termination Prominent
- Sloan Yellow Panel Mount Indicator 5 V Lead Wire Termination Prominent
- Sloan Red Panel Mount Indicator 5 V Lead Wire Termination Prominent
- Sloan Green Panel Mount Indicator 5 V Lead Wire Termination Prominent
- Sloan Blue Panel Mount Indicator 5 V dc Faston Termination Prominent
- Sloan White Panel Mount Indicator 5 V dc Lead Wire Termination Prominent
- Sloan Green Panel Mount Indicator 5 V dc Lead Wire Termination Prominent
- Oxley Green Panel Mount Indicator 15mA IP68, Recessed
