RS PRO Yellow Panel Mount Indicator, 12V dc, 20mA, Solder Lug Termination, IP67, Flush

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€19.24

(exc. VAT)

€23.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€19.24
15 - 49€17.70
50 - 99€16.34
100 - 199€14.93
200 +€13.31

*price indicative

RS Stock No.:
913-2698
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

12V dc

Product Type

Panel Mount Indicator

Light Output Colour

Yellow

Current

20mA

Termination Type

Solder Lug

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Silver

Length

21.6mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB

8mm Long Threaded Bezel IP67 LED Indicators


Product Description

RS 8 mm LED indicators now come with an extra-long thread of 15 mm to accommodate thicker panels. These RS Brand indicators have a bright chrome bezel and offer a hyper bright LED indication. Sealed to IP67 these indicators offer high ingress protection in an attractive indicator.

Features and Benefits

15 mm long threaded bush.

8 mm cut out.

IP67 sealed.

Panel mounting.

Available in 6, 12, 24 V dc and 110, 220 V ac

Solder lugs.

Product Application Information

These products are ideally suited for panel builders and any indication applications. Especially suited for thick panels.

Note

DC versions have a shorter overall body length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy