Kensington Plastic Paperclip x1 Per Pack
- RS Stock No.:
- 652-697
- Mfr. Part No.:
- 62081
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€9.62
(exc. VAT)
€11.83
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.62 |
*price indicative
- RS Stock No.:
- 652-697
- Mfr. Part No.:
- 62081
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Length | 260mm | |
| Product Type | Paperclip | |
| Material | Plastic | |
| Quantity Per Package | 1Per Pack | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Length 260mm | ||
Product Type Paperclip | ||
Material Plastic | ||
Quantity Per Package 1Per Pack | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington FlexClip Copyholder is designed to enhance your workspace by securely holding documents in a convenient position. Its flexible gooseneck ARM allows for precise placement of papers, calendars, or reminders, making it an essential tool for efficient document management. Easily attaching to various surfaces such as laptops or monitors, this copyholder offers a Compact and portable solution for those on the move. Weighing only 90 g and with dimensions of 132 x 35 x 260 mm, it slips effortlessly into laptop cases, ensuring you can take it anywhere your work takes you.
Easily attaches to laptops, TFT or CRT monitors for versatile use
Flexible gooseneck ensures comfortable document positioning
Compact and portable design makes it Ideal for travel
Sturdy clip holds documents securely in both portrait and landscape orientations
Lightweight construction enhances portability without sacrificing functionality
Related links
- Whitecroft Essentials Steel Paperclip x100 Per Pack
- Whitecroft Essentials Steel Paperclip x1000 Per Pack
- Whitecroft Essentials Steel Paperclip x500 Per Pack
- RS PRO Metal Paperclip x10 Per Pack
- RS PRO Metal Paperclip x100 Per Pack
- RS PRO Metal Paperclip x1000 Per Pack
- Fellowes Paperclip
- Kensington Aluminium (Powder Coated Aluminium) Galvanised Steel Steel Flexible
