Seaward Apollo 400 + Elite Bundle PAT Testing Kit, Class I Test Type, RSCAL
- RS Stock No.:
- 175-7092
- Mfr. Part No.:
- 380A9906
- Manufacturer:
- Seaward
Subtotal (1 unit)*
€3,770.08
(exc. VAT)
€4,637.20
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,770.08 |
*price indicative
- RS Stock No.:
- 175-7092
- Mfr. Part No.:
- 380A9906
- Manufacturer:
- Seaward
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Product Type | PAT Testing Kit | |
| Tester Type | PAT Tester Kit | |
| Test Type | Class I | |
| Testing Method | Automatic | |
| Download | Yes | |
| Flash Test | Yes | |
| Model Number | Apollo 400 + Elite Bundle | |
| Power Source | Mains, Battery | |
| Battery Type | Rechargeable | |
| Minimum Supply Voltage | 207V ac | |
| Standards/Approvals | No | |
| Weight | 1.5kg | |
| Height | 100mm | |
| Length | 230mm | |
| Width | 150mm | |
| Maximum Supply Voltage | 253V ac | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Product Type PAT Testing Kit | ||
Tester Type PAT Tester Kit | ||
Test Type Class I | ||
Testing Method Automatic | ||
Download Yes | ||
Flash Test Yes | ||
Model Number Apollo 400 + Elite Bundle | ||
Power Source Mains, Battery | ||
Battery Type Rechargeable | ||
Minimum Supply Voltage 207V ac | ||
Standards/Approvals No | ||
Weight 1.5kg | ||
Height 100mm | ||
Length 230mm | ||
Width 150mm | ||
Maximum Supply Voltage 253V ac | ||
Calibrated RSCAL | ||
Seaward Apollo 400+ Elite Bundle PAT Testing Kit
The Apollo 400+ PAT tester is a cost-effective downloadable solution that features a comprehensive range of electrical safety tests to ensure compliance with the IET Code of Practice and BS EN50699. It is ideal for mid-volume PAT testing where detailed records are required, has user configurable test sequences and storage for up to 2,000 test records. The Apollo 400+ Elite bundle kit includes Bluetooth barcoding and label printing, fully automating the process and ensuring your complete PAT testing regime is quick and efficient.
Key Features:
• Tests in accordance with the IET Code of Practice and BS EN50699
• User congfigurable test sequences
• 2000 slot memory
• WiFi hotspot for remote downloading of test data
• Battery/mains operated
• User defined site and locations
• PATGuard 3 software compaitable
Test Features:
•Earth Continuity test
• 250V/500V Insulation test voltages
• IEC Lead test
• 230V mains powered leakage tests
• Differential leakage test
• Tests portable RCDs
• Point to Point Testing Earth Continuity and Insulation (additional lead required)
Supplied with:
• Test N Tag Elite 2 Bluetooth Label Printer
• 2D Bluetooth Bacode Scanner
• 2x Rolls of Pro Labels 25mm
• 2x Rolls of Pro Labels 75mm
• Apollo Kit Carry Case
• 110V Test Adaptor
• Test Leads
Related links
- Seaward Apollo 400 + Elite Bundle PAT Testing Kit UKAS
- Seaward Apollo 400 + Elite Bundle PAT Testing Kit, Class I Test Type
- Seaward Apollo 400 + Pro Bundle PAT Testing Kit RSCAL
- Seaward Apollo 600 + Elite Bundle PAT Testing Kit RSCAL
- Seaward Apollo 500 + Elite Bundle PAT Testing Kit RSCAL
- Seaward Apollo 600 + Pro Bundle PAT Testing Kit RSCAL
- Seaward Apollo 500 + Pro Bundle PAT Testing Kit RSCAL
- Seaward Apollo 400 + Pro Bundle PAT Testing Kit, Class I Test Type
