Fluke 6500-2 PAT Testing Kit, Class II, Class I Test Type
- RS Stock No.:
- 798-4343
- Distrelec Article No.:
- 302-57-561
- Mfr. Part No.:
- 6500-2 DE KIT
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€3,017.00
(exc. VAT)
€3,710.91
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,017.00 |
*price indicative
- RS Stock No.:
- 798-4343
- Distrelec Article No.:
- 302-57-561
- Mfr. Part No.:
- 6500-2 DE KIT
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | PAT Testing Kit | |
| Tester Type | Advanced PAT | |
| Test Type | Class II, Class I | |
| Testing Method | Manual | |
| Download | Yes | |
| Model Number | 6500-2 | |
| Power Source | Mains | |
| Minimum Supply Voltage | 4V ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 200mm | |
| Height | 100mm | |
| Width | 275mm | |
| Weight | 3kg | |
| Standards/Approvals | BS EN 50678, BS EN 50699 | |
| Maximum Supply Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type PAT Testing Kit | ||
Tester Type Advanced PAT | ||
Test Type Class II, Class I | ||
Testing Method Manual | ||
Download Yes | ||
Model Number 6500-2 | ||
Power Source Mains | ||
Minimum Supply Voltage 4V ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 200mm | ||
Height 100mm | ||
Width 275mm | ||
Weight 3kg | ||
Standards/Approvals BS EN 50678, BS EN 50699 | ||
Maximum Supply Voltage 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Fluke PAT Testing Kit, 240V Maximum Supply Voltage, 3.13kg Weight - 6500-2 DE KIT
This PAT testing kit provides manual inspection and verification of portable electrical appliances using mains power in typical workplace environments. It is designed to assess both Class II and Class I equipment and operates across a wide supply voltage range to support routine safety checks and record-keeping.
Features and Benefits:
• Mains-powered operation enables continuous testing without batteries
• Manual testing method gives direct control over measurement sequence
• Supports both Class II and Class I appliance types for versatility
• Accepts supply voltages from 4V-240V to cover diverse circuits
• Operates in ambient conditions between 0-40°C for site flexibility
• Conforms to BS EN 50678 and BS EN 50699 for recognised standards
• Manual testing method gives direct control over measurement sequence
• Supports both Class II and Class I appliance types for versatility
• Accepts supply voltages from 4V-240V to cover diverse circuits
• Operates in ambient conditions between 0-40°C for site flexibility
• Conforms to BS EN 50678 and BS EN 50699 for recognised standards
Applications
• Suitable for site-based appliance safety checks in workplaces
• Ideal for service technicians performing routine inspections
• Used for verifying Class II insulated equipment compliance
• Can be used for testing earthing continuity on Class I appliances
• Employed where continuous mains-powered testing is required
• Ideal for service technicians performing routine inspections
• Used for verifying Class II insulated equipment compliance
• Can be used for testing earthing continuity on Class I appliances
• Employed where continuous mains-powered testing is required
What is the unit weight for transport considerations?
It weighs 3.13 kg, which aids portability and handling on site.
What environmental limits should be observed during use?
Operate it where ambient temperature remains between 0-40°C to maintain reliability.
Which standards does the device meet for test and measurement?
It meets BS EN 50678 and BS EN 50699 as listed approvals.
Is the tester suitable for frequent relocation between sites?
At 3.13 kg the instrument is Compact enough for regular transport and on-site portability.
Which regulatory test standards does it follow?
The unit is manufactured to meet the requirements of BS EN 50678 and BS EN 50699 for PAT testing procedures.
Standards
DIN VDE0404-1 and DIN VDE0404-2, IEC/EN 61557, part 1, 2, 4, 6, 10, CAT II, 300 V, pol 2
Supplied with
SPSCAN6000 Barcode Scanner, APP 1000 Barcode Appliance Number Labels, Fail 100s Appliance Fail Labels, Pass 560R Appliance Pass Labels, EXTL 100 Extension Lead Test Adaptor, TruTest Software.
Related links
- Fluke 6500 PAT Testing Kit Class I Test Type
- Fluke 6500 PAT Testing Kit Class I Test Type, RSCAL
- Fluke 6500 PAT Testing Kit Class I Test Type, UKAS
- Martindale HPAT600KIT1-2 PAT Testing Kit Class II Test Type
- Martindale HPAT600KIT1-2 PAT Testing Kit Class II Test Type, RSCAL
- Martindale HPAT600KIT1-2 PAT Testing Kit Class II Test Type, UKAS
- Fluke 6200 PAT Testing Kit Class II Test Type
- Fluke 6200 PAT Testing Kit Class II Test Type, RSCAL
