Seaward PrimeTest 250+ Pro Bundle UK PAT Testing Kit, Class I Test Type, UKAS
- RS Stock No.:
- 803-5559
- Mfr. Part No.:
- 403A952
- Manufacturer:
- Seaward
Subtotal (1 unit)*
€1,419.67
(exc. VAT)
€1,746.19
(inc. VAT)
In Stock
- 25 unit(s) ready to ship
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,419.67 |
*price indicative
- RS Stock No.:
- 803-5559
- Mfr. Part No.:
- 403A952
- Manufacturer:
- Seaward
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Product Type | PAT Testing Kit | |
| Tester Type | PAT Tester Kit | |
| Test Type | Class I | |
| Testing Method | Automatic | |
| Download | Yes | |
| Power Source | Battery | |
| Model Number | PrimeTest 250+ Pro Bundle UK | |
| Battery Type | AA | |
| Minimum Supply Voltage | 225V ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 105mm | |
| Standards/Approvals | No | |
| Weight | 800g | |
| Height | 265mm | |
| Maximum Supply Voltage | 254V ac | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Product Type PAT Testing Kit | ||
Tester Type PAT Tester Kit | ||
Test Type Class I | ||
Testing Method Automatic | ||
Download Yes | ||
Power Source Battery | ||
Model Number PrimeTest 250+ Pro Bundle UK | ||
Battery Type AA | ||
Minimum Supply Voltage 225V ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 105mm | ||
Standards/Approvals No | ||
Weight 800g | ||
Height 265mm | ||
Maximum Supply Voltage 254V ac | ||
Calibrated UKAS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Seaward PrimeTest 250+ Pro Bundle PAT Testing Kit
The PrimeTest 250+ portable appliance tester is a battery powered, handheld tester for fast and efficient testing, with clear PASS/FAIL indication with test result values and has a comprehensive range of mains and battery powered tests, data storage and label printing features. It is also fully compatible with the Test n Tag Pro serial printer for quick and easy label printing without any setup required – just plug and print. In addition to the tester, the pro bundle kit is supplied with Test N Tag Pro serial label printer, 4x printer label rolls, PrimeTest checkbox, PATBag Carry case, IEC to Cloverleaf adaptor, online PAT training course and Guide to PAT Testing book.
Key Features:
• Tests in accordance with the IET Code of Practice and BS EN50699
• Full testing kit
• Simple 1 button operation for fully automated test sequences
• Battery operated
• LCD display giving clear PASS/FAIL indication
• 999 Test result data storage and USB download to Seaward datalogging software
Test Features:
•Earth Continuity test
• 250V/500V Insulation test voltages
• IEC Lead test
• 230V mains powered leakage tests
• Differential leakage test
• Tests portable RCDs
• Long lead test
• Selectable earth continuity test limits
Supplied with:
• PATBag Carry Case
• Test Leads
• Test N Tag Pro serial label printer
• 4x printer label rolls
• PrimeTest checkbox
•IEC to Cloverleaf adaptor
• Online PAT training course
• Guide to PAT Testing book
• Operating instructions
• USB download lead
• Free datalogging software (available from www.seaward.com)
• 6x AA Batteries
Related links
- Seaward PrimeTest 250+ Pro Bundle UK PAT Testing Kit RSCAL
- Seaward PrimeTest 250+ Pro Bundle UK PAT Testing Kit, Class I Test Type
- Seaward PrimeTest 250+ Pro Bundle with software UK PAT Testing Kit UKAS
- Seaward PrimeTest 250+ Pro Bundle with software UK PAT Testing Kit, Class I Test Type
- Seaward PrimeTest 250+ Pro Bundle with software UK PAT Testing Kit RSCAL
- Seaward Apollo 500 + Pro Bundle PAT Testing Kit UKAS
- Seaward Apollo 400 + Pro Bundle PAT Testing Kit UKAS
- Seaward Apollo 600 + Pro Bundle PAT Testing Kit UKAS
