Roline Mounting Plate Extension Arm
- RS Stock No.:
- 197-3464
- Mfr. Part No.:
- 17.03.1101-16
- Manufacturer:
- Roline
Subtotal (1 unit)*
€15.94
(exc. VAT)
€19.61
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 2,633 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.94 |
*price indicative
- RS Stock No.:
- 197-3464
- Mfr. Part No.:
- 17.03.1101-16
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Mounting Plate | |
| Extension Arm | Yes | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Maximum Load | 8kg | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Mounting Plate | ||
Extension Arm Yes | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Maximum Load 8kg | ||
- COO (Country of Origin):
- CN
The Roline adapter for enhancing the VESA holder of screen or TV mount. It has easy installation on most monitor mounts with standard VESA plates.
Track-mounted monitor holder
The toothed track keeps the adjustment smooth and stable
Maximum load up to 8 kg
Related links
- Roline Mounting Plate, 1 Supported Display(s) Extension Arm
- Roline PC Holder CPU Holder Extension Arm
- Roline VESA, 1 Supported Display(s) Extension Arm
- StarTech.com PC Stand PC Stand Extension Arm
- StarTech.com PC Stand Sit-Stand Monitor Arm 1 Supported Display(s) Extension Arm
- StarTech.com Portable TV Stand Stand 1 Supported Display(s) Extension Arm
- StarTech.com Portable TV Stand Stand 1 Supported Display(s) Extension Arm
- StarTech.com Portable TV Stand Stand 2 Supported Display(s) Extension Arm
