StarTech.com VESA Single Monitor Desk Mount, Max 27 in Monitor, 1 Supported Display(s) Extension Arm
- RS Stock No.:
- 222-8288
- Mfr. Part No.:
- MDBOXMNT
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€59.66
(exc. VAT)
€73.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.66 |
*price indicative
- RS Stock No.:
- 222-8288
- Mfr. Part No.:
- MDBOXMNT
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Sub Type | Single Monitor Desk Mount | |
| Product Type | VESA | |
| Extension Arm | Yes | |
| Maximum Screen Size | 27in | |
| VESA Configurations | 75 x 75 mm | |
| Maximum Load | 5kg | |
| Supported Number of Displays | 1 | |
| Height | 58mm | |
| Depth | 228mm | |
| Width | 355mm | |
| Standards/Approvals | RoHS, CE, UL, and VESA compliant | |
| Weight | 1.4kg | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Sub Type Single Monitor Desk Mount | ||
Product Type VESA | ||
Extension Arm Yes | ||
Maximum Screen Size 27in | ||
VESA Configurations 75 x 75 mm | ||
Maximum Load 5kg | ||
Supported Number of Displays 1 | ||
Height 58mm | ||
Depth 228mm | ||
Width 355mm | ||
Standards/Approvals RoHS, CE, UL, and VESA compliant | ||
Weight 1.4kg | ||
- COO (Country of Origin):
- CN
StarTech.com Universal Monitor Mount, 5kg Maximum Load Capacity, 34.2cm Length - MDBOXMNT
Secure small devices to the wall or to the back of your TV with this universal mount from StarTech.com. It offers a robust support system thanks to tough steel construction and an integrated chassis with a supportive cradle. The unit comes with cable ties and an elastic band to hold your devices fast. It's useful for domestic and industrial settings.
Adequate weight capacity This mount can carry up to 5kg of weight, so it's the right choice for your video extenders, splitters or modems.
Abrasion protectionWith a handy foam strip, this unit protects mounted devices from scratching, ensuring long-term integrity.
Unrestricted accessThe mount's open-frame design gives you unhindered access to your devices so you can manage and control them easily.
• Optional cradle included to carry heavier devices
• Light weight of 1kg for easy handling and reduced strain on the wall
• Compact dimensions of 342 (length) x 224 (width) x 86mm (height) to fit setups with limited space
The Startech universal TV accessory mount is use for mounting devices like media players, video extenders or cable boxes to the wall or the back of your TV. It offers a variety of mounting options; with a 13.4in x 8.8in grid of mounting holes, the bracket can be mounted to a wall or to the back of your TV using VESA screw holes or to a VESA bracket. It also comes with reusable cable ties and an elastic band to help keep your devices secure; and a foam strip to protect your devices from scratches.
FAQs
It supports 5 kg weight
It is made up of powder coated steel
What mounting options does this unit have?You can install this mount on the wall behind your monitor or under your desktop. You can also clamp it to a monitor mount pole.
Related links
- StarTech.com PC Stand Wall Mount Sit-Stand Desk 1 Supported Display(s) Extension Arm
- StarTech.com Desk CPU Holder 1 Supported Display(s) Extension Arm
- StarTech.com PC Stand Sit-Stand Monitor Arm 1 Supported Display(s) Extension Arm
- StarTech.com Portable TV Stand Stand 1 Supported Display(s) Extension Arm
- StarTech.com Portable TV Stand Stand 1 Supported Display(s) Extension Arm
- Facom PC Holder Laptop Stand 1 Supported Display(s) Extension Arm
- StarTech.com PC Stand Monitor Wall Mount, 1 Supported Display(s) Extension Arm
- StarTech.com Portable TV Stand Stand 2 Supported Display(s) Extension Arm
