Fellowes Monitor Arm, Max 32 in Monitor, 2 Supported Display(s) Extension Arm
- RS Stock No.:
- 270-2331
- Distrelec Article No.:
- 302-52-219
- Mfr. Part No.:
- 8056301
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
€219.26
(exc. VAT)
€269.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.26 |
*price indicative
- RS Stock No.:
- 270-2331
- Distrelec Article No.:
- 302-52-219
- Mfr. Part No.:
- 8056301
- Manufacturer:
- Fellowes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Monitor Arm | |
| Extension Arm | Yes | |
| Maximum Screen Size | 32in | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Maximum Load | 8kg | |
| Supported Number of Displays | 2 | |
| Standards/Approvals | EN ISO 9241-5 | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Monitor Arm | ||
Extension Arm Yes | ||
Maximum Screen Size 32in | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Maximum Load 8kg | ||
Supported Number of Displays 2 | ||
Standards/Approvals EN ISO 9241-5 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Fellowes platinum series dual arm has powerful flexibility with dual USB connectivity to keep devices within easy reach. It has gas spring adjustment for a comfortable workspace to reduce your risk of eye, neck and back strain.
Independently tested to meet ergonomic requirements
Fly through tasks with dual screen working
Related links
- Fellowes 2 Supported Display(s) Extension Arm
- Fellowes 2 Supported Display(s) Extension Arm
- Fellowes 2 Supported Display(s) Extension Arm
- Fellowes 2 Supported Display(s) Extension Arm
- Fellowes 1 Supported Display(s) Extension Arm
- Hama Monitor Arm 2 Supported Display(s) Extension Arm
- Durable 2 Supported Display(s) Extension Arm
- Hama Monitor Arm 2 Supported Display(s) Extension Arm
