Fellowes Monitor Arm, Max 40 in Monitor, 2 Supported Display(s) Extension Arm

Subtotal (1 unit)*

€274.07

(exc. VAT)

€337.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€274.07

*price indicative

RS Stock No.:
270-2349
Distrelec Article No.:
302-52-254
Mfr. Part No.:
9683301
Manufacturer:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Monitor Arm

Extension Arm

Yes

Maximum Screen Size

40in

VESA Configurations

75 x75 mm or 100 x 100 mm

Maximum Load

8kg

Supported Number of Displays

2

Height

48cm

Depth

56cm

Weight

5.17kg

Standards/Approvals

EN ISO 9241-5

Width

100cm

Non Compliant

COO (Country of Origin):
CN
The Fellowes dual monitor arm has finger touch gas-spring adjustment helping you to reduce eye, neck and back strain and work in comfort. It is independently tested to meet ergonomic requirements outlined in European health and safety legislation EN ISO 9241-5.

Seamless fluidity and effortless motion

Built in cable management

Related links