Digitus Monitor Arm, Max 27 in Monitor, 1 Supported Display(s) Extension Arm

Subtotal (1 unit)*

€158.00

(exc. VAT)

€194.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€158.00

*price indicative

RS Stock No.:
288-7419
Distrelec Article No.:
302-45-581
Mfr. Part No.:
DA-90354
Manufacturer:
Digitus
Find similar products by selecting one or more attributes.
Select all

Brand

Digitus

Product Type

Monitor Arm

Extension Arm

Yes

Maximum Screen Size

27in

VESA Configurations

75 x75 mm or 100 x 100 mm

Maximum Load

6kg

Supported Number of Displays

1

Height

10cm

Weight

4.2kg

Width

23cm

Depth

76.5cm

COO (Country of Origin):
CN
The DIGITUS Flexible wall mount is the perfect solution for creating a versatile workspace that can accommodate people of various heights. With its universal wall mount design and flexible height adjustment, this mount allows you to easily set up a workspace for both monitors and keyboards, making it ideal for a range of environments.

Max. load capacity of 6 kg per arm

Flexible working height adjustment for monitors and keyboards

Suitable for standard VESA mounting patterns of 75 x 75 and 100 x 100 mm

Integrated cable routing for a clean setup

Easy to adjust the working height with only two quick motions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy