Hama 118496

Subtotal (1 unit)*

€129.97

(exc. VAT)

€159.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€129.97

*price indicative

RS Stock No.:
238-6137
Mfr. Part No.:
118496
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

COO (Country of Origin):
CN
The Hama monitor ARM has maximum load capacity of 12 kg and used for the installation of a TFT/LCD/LED monitor with a screen diagonal of 33 to 89 cm (13" to 35"). Tested for exacting stress, stability and functional tests guarantee high quality standards. The screen can be ideally adapted to sitting position due to continuous height adjustment (total height approx. 57 cm). Easy fix system for easy and continuous adjustment of the screen. Cable manager provides organisation and necessary strain relief.

Integrated high-performance pneumatic spring for vertical, fully adjustable orientation

Swivel arms for maximum rotation

Removable VESA plate for easy mounting

Compatible with screens up to VESA 100 x 100

Up to +/- 45° continuous tilt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy