Phoenix Contact Printed-Circuit Board Connector for use with ME-IO Multifunctional Housings
- RS Stock No.:
- 284-6096
- Mfr. Part No.:
- 2202568
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€166.25
(exc. VAT)
€204.49
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €166.25 | €3.325 |
*price indicative
- RS Stock No.:
- 284-6096
- Mfr. Part No.:
- 2202568
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Printed-Circuit Board Connector | |
| For Use With | ME-IO Multifunctional Housings | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Printed-Circuit Board Connector | ||
For Use With ME-IO Multifunctional Housings | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed-circuit board connector offers a time-saving push-in connection, stable contact force, intuitive operation with a color-coded actuating push button, and one-directional operation and conductor connection, enabling device integration into the front.
Flammability rating according to UL 94 V0
Contact material copper alloy
Contact material copper alloy
Related links
- Phoenix Contact Printed-Circuit Board Connector for use with ME-IO Multifunctional Housings
- Phoenix Contact Printed-Circuit Board Connector
- Phoenix Contact DMCC Series Straight Printed Circuit Board Connector 2.54 mm Pitch Shrouded
- TE Connectivity Pin Contact for use with Printed Circuit Board
- Phoenix Contact TBUS8 Series DIN Rail Bus Connectors for Use with ME-IO Multifunctional Housings
- Phoenix Contact 8 TBUS, ME 18 Series DIN Rail Bus Connectors for Use with ME-IO Multifunctional Housings
- Phoenix Contact TBUS8 Series DIN Rail Bus Connectors for Use with ME-IO Multifunctional Housings, 6A
- Phoenix Contact HSCP-SP Series PA Filler Plug for Use with ME-IO Multifunctional Housings, 21.6 x 18.8 x 10.9mm
