Phoenix Contact Connector Kit Containing SMD Female Connector

Subtotal (1 pack of 280 units)*

€800.20

(exc. VAT)

€984.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€800.20€2.858

*price indicative

RS Stock No.:
556-808
Mfr. Part No.:
1374029
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Kit

Kit Type

Connector Kit

Kit Contents

SMD Female Connector

Standards/Approvals

No

COO (Country of Origin):
CN
The Phoenix Contact SMD female connector is engineered for robust performance in high-speed data transmission applications. It supports data rates of up to 12 Gbps, accommodating modern technological requirements with its advanced design. With a pitch of 1.27 mm and a configuration of 20 positions, this connector facilitates streamlined connectivity for a variety of devices. The connector boasts gold-plated contacts that ensure long-term signal stability, while its durable construction withstands the challenges of rigorous use. Additionally, its soldering capabilities make it an excellent choice for surface mount installations, providing flexibility and efficiency during assembly. Whether for industrial or consumer electronics, this component offers the reliability and efficiency needed for today’s demanding applications.

The connector showcases a nominal current capacity of 2.2 A, ensuring efficient power handling

It features a compact design that optimises space on printed circuit boards

Reflow soldering compatibility simplifies the integration process into manufacturing workflows

The connector is moisture sensitive level MSL 1, indicating it can handle various environmental conditions

With a flammability rating of V0, the connector meets strict safety standards

It is compliant with both WEEE and RoHS regulations, reflecting a commitment to environmentally friendly practices

The product undergoes rigorous testing for insulation resistance, affirming its reliability in critical applications

The connector supports a wide ambient temperature range, making it suitable for diverse operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy