- RS Stock No.:
- 740-6988
- Mfr. Part No.:
- 09060480515
- Manufacturer:
- HARTING
9 In stock for delivery within 2 working days
Added
Price Each
€16.11
(exc. VAT)
€19.82
(inc. VAT)
Units | Per unit |
1 - 19 | €16.11 |
20 - 74 | €13.14 |
75 - 299 | €11.09 |
300 - 599 | €10.35 |
600 + | €9.89 |
- RS Stock No.:
- 740-6988
- Mfr. Part No.:
- 09060480515
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type F Shell Housings
Harting Din 41612 Shell Housings Type F, compatible with the Type F series of DIN 41612 connectors.
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specifications
Attribute | Value |
---|---|
Backplane Connector Accessory Type | Shell Housing |
Accessory Type | Shell Housing |
For Use With | DIN 41612 Connector |
Series | 09 06 |
- RS Stock No.:
- 740-6988
- Mfr. Part No.:
- 09060480515
- Manufacturer:
- HARTING